|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-67996-202HLF
Manufacturer Part #:

67996-202HLF

Manufacturer:

Description:
Headers & Wire Housings 2P DR UNSHRD HRD .38 GOLD OVER NI
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: FCI
Product: Headers
Type: Unshrouded
Number of Positions: 2 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold/GTX
Series: 67996
Tradename: BergStik
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Mating Post Length: 5.84 mm
Operating Temperature Range: - 65 C to + 125 C
Packaging: Bulk
Row Spacing: 2.54 mm
Factory Pack Quantity: 100
Termination Post Length: 2.41 mm
Voltage Rating: 1.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
89898-302LF Board to Board & Mezzanine Connectors 401
76342-302LF Board to Board & Mezzanine Connectors 136
87606-302LF Board to Board & Mezzanine Connectors 397
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,016
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 262,553
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,408
TLV320AIC3204IRHBR Interface - CODECs 2,883
LM78L05ACZ Linear Voltage Regulators 34,189
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,853,665
GRM188R71H103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 473,209
LM386MX-1/NOPB Audio Amplifiers 9,111
LMH1980MM/NOPB Video ICs 692
67997-210HLF Headers & Wire Housings 6,461
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.21
10:
$0.20
100:
$0.139
500:
$0.117
$0.096
$0.088
$0.085
$0.077
$0.075

To add to a project, please Log In.

131072125 143080215 167858023 172639243