Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-65846-017LF
Manufacturer Part #:

65846-017LF

Manufacturer:

Description:
Headers & Wire Housings HSG .100" POL 12POS.
Mouser Online Catalog Page 1,738, Mouser Online Catalog
PDF Page 1,738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: FCI
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 12
Pitch: 2.54 mm
Number of Rows: 2
Contact Gender: Socket (Female)
Mounting Style: Wire
Mounting Angle: Straight
Termination Style: Crimp
Housing Material: Polyphenylene Ether (PPE)
Packaging: Bulk
Series: Mini-PV
Factory Pack Quantity: 500
Voltage Rating: 1 kV
Wire Gauge: 36-22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
269 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.93
  10: $1.57
  100: $1.50
  250: $1.36
  500: $1.25
  1,000: $1.07
  2,500: $1.00
  5,000: $0.948
  10,000: $0.926

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
78207-112HLF
Headers & Wire Housings 12P R/A DR
FCI
1: $1.40
67996-112HLF
Headers & Wire Housings 2X6P UNSHRD HDR 30 microin ...
FCI
1: $0.65
69168-112HLF
Headers & Wire Housings 12P DR HDR
FCI
1: $1.43

172639243 143080215 167858023