|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-65801-041LF
Manufacturer Part #:

65801-041LF

Manufacturer:

Description:
FFC & FPC Connectors 12 POS CLINCHER RECP
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Brand: FCI
Product: Free Hanging
Number of Positions: 12 Position
Pitch: 2.54 mm
Mounting Angle: Vertical
Contact Plating: Gold
Current Rating: 2 A
Series: Clincher
Packaging: Tray
Contact Material: Copper Alloy
Gender: Female
Housing Material: Polypropylene (PP)
Insulation Resistance: 5000 MOhms
Mounting Style: Wire
Factory Pack Quantity: 36
Temperature Range: - 65 C to + 105 C
Tradename: Clincher
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
66226-012LF FFC & FPC Connectors 429
ImageMfr. Part #DescriptionStock 
748364-1 D-Sub High Density Connectors 3,576
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.93
10:
$3.46
50:
$3.30
100:
$3.15
250:
$2.75
500:
$2.67
$2.28
$2.13
$2.04

To add to a project, please Log In.

168028681 121569859 167858023 172125801 143080215 172639243