|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-65039-035LF
Manufacturer Part #:

65039-035LF

Manufacturer:

Description:
Headers & Wire Housings MINI-LATCH PV 2P
Mouser Online Catalog Page 1,683, Mouser Online Catalog
PDF Page 1,683, PDF Catalog Page
65039-035LF Datasheet 65039-035LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: FCI
Product: Wire Housings
Type: Receptacle Housing
Number of Positions: 2 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: Wire
Termination Style: Crimp
Mounting Angle: Straight
Contact Gender: Socket (Female)
Series: Mini-PV
Housing Material: Polyphenylene Ether (PPE)
Packaging: Bulk
Factory Pack Quantity: 1000
Voltage Rating: 1 kV
Wire Gauge: 36-22
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
68000-102HLF Headers & Wire Housings 3,887
68015-102HLF Headers & Wire Housings 3,528
ImageMfr. Part #DescriptionStock 
03453LF1H Fuse Holder 2,556
3-520339-2 Terminals 12,120
48234-000LF Headers & Wire Housings 2,999
65039-029LF Headers & Wire Housings 302
65039-034LF Headers & Wire Housings 1,297
65039-032LF Headers & Wire Housings 1,131
65039-033LF Headers & Wire Housings 503
47745-001LF Headers & Wire Housings 3,665
031302.5MXP Cartridge Fuses 1,278
65039-036LF Headers & Wire Housings 2,941
Real Time Availability
Stock:
3,919 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.58
10:
$0.549
100:
$0.421
500:
$0.366
$0.302
$0.275
$0.266
$0.247
$0.244

To add to a project, please Log In.

143080215 167858023 172639243