Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-65039-021LF
Manufacturer Part #:

65039-021LF

Manufacturer:

Description: Headers & Wire Housings 16P 1-ROW .1" HSG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Receptacles / Sockets - Housings
Series: Mini-PV
Contact Gender: Socket (Female)
Pitch: 2.54 mm
Number of Positions / Contacts: 16
Number of Rows: 1
Mounting Style: Wire
Mounting Angle: Straight
Termination Style: Crimp
Housing Material: Polyphenylene Ether (PPE)
Packaging: Poly Bags
Factory Pack Quantity: 500
Voltage Rating: 1 kV
Wire Gauge: 36-22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
141 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.27
  25: $1.20
  100: $1.10
  250: $1.03
  500: $0.977
  1,000: $0.954

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED152V
Thin Film Resistors - SMD 0805 1500ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED302V
Thin Film Resistors - SMD 0805 3000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
C0603X7S1A104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
TDK
1: $0.09
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $1.94
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
RN131G-I/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod, Ind ...
Roving Networks
1: $45.00
MAX1771ESA+
DC/DC Switching Controllers 12/Adj V Low IQ Step-U ...
Maxim Integrated
1: $7.12
NKE0505SC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.61
L7815CV-DG
Linear Regulators - Standard POS Voltage Reg IC 3- ...
STMicroelectronics
1: $0.59
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
MSP430G2452IPW14R
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $1.70
INA196AIDBVT
Current & Power Monitors & Regulators Vltg Out Hi- ...
Texas Instruments
1: $2.32
TPS61200DRCR
DC/DC Switching Regulators 0.3V In Vltg Boost
Texas Instruments
1: $2.43
NTCLE100E3103JB0
Thermistors - NTC NTC 10Kohms Radial
Vishay/BC Components
1: $0.35
MC34063EBD-TR
DC/DC Switching Converters DC DC CONVERTER CONTROL ...
STMicroelectronics
1: $0.47
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
TLV70033DDCR
Low Dropout Regulators - LDO 200mA Low IQ LDO Reg ...
Texas Instruments
1: $0.50
47745-001LF
Headers & Wire Housings CRIMP CONTACT FEMALE
FCI
1: $0.25
65043-021LF
Headers & Wire Housings HOUSING 32 POSITION
FCI
1: $2.19

000000001