|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-62684-452100ALF
Manufacturer Part #:

62684-452100ALF

Manufacturer:

Description:
FFC & FPC Connectors 45P UPPER SIDE ENTRY W/O CABLE LOCK
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Actuation Type: ZIF
Product: Board Mount
Number of Positions: 45 Position
Pitch: 0.5 mm
Termination Style: SMD
Mounting Angle: Right
Contact Location: Top Contact
Contact Plating: Gold
Current Rating: 500 mA
Series: OPU
Packaging: Reel
Brand: FCI
Contact Material: Phosphor Bronze
Housing Material: Thermoplastic
Insulation Resistance: 100 MOhms
Factory Pack Quantity: 2000
Temperature Range: - 55 C to + 85 C
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 627,221
OPA4376AIPWR Precision Amplifiers 4,851
PEC16-4220F-S0024 Encoders 3,966
ERJ-3EKF1002V Thick Film Resistors - SMD 1,175,438
MIC2841AYMT-TR LED Lighting Drivers 3,032
CGA3E2X7R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 130,172
744231371 Common Mode Filters / Chokes 1,922
RK73B1JTTD103J Thick Film Resistors - SMD 617,451
62684-451100ALF FFC & FPC Connectors 1,946
BAT54VV,115 Schottky Diodes & Rectifiers 6,092
Real Time Availability
Stock:
1,059 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.94
10:
$0.745
100:
$0.713
250:
$0.648
500:
$0.583
$0.518
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.442
$0.413
$0.383
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121569859 143080215 167858023 172125801 172639243