|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-62674-211121ALF
Manufacturer Part #:

62674-211121ALF

Manufacturer:

Description:
FFC & FPC Connectors 21P TOP ENTRY W/O CABLE LOCK
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Actuation Type: ZIF
Product: Board Mount
Number of Positions: 21 Position
Pitch: 0.5 mm
Termination Style: SMD
Mounting Angle: Straight
Contact Plating: Gold
Current Rating: 500 mA
Series: SFV-S
Packaging: Reel
Brand: FCI
Contact Material: Phosphor Bronze
Housing Material: Resin
Insulation Resistance: 100 MOhms
Factory Pack Quantity: 1000
Temperature Range: - 55 C to + 85 C
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.18
10:
$0.936
100:
$0.896
250:
$0.814
500:
$0.733
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.592
$0.537
$0.518
$0.481
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121569859 172125801 143080215 167858023 172639243