Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-61729-1011BLF
Manufacturer Part #:

61729-1011BLF

Manufacturer:

Description: USB Connectors 4P R/A RECEPTACLE STYLE B
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type B Connectors
Standard: USB 2.0
Number of Ports: 1
Number of Positions / Contacts: 4
Gender: Female
Current Rating: 1.5 A
Mounting Style: Through Hole
Termination Style: Solder Pin
Connector Type: USB Type B Receptacle
Color: Black
Contact Material: Copper Alloy
Contact Plating: Palladium Nickel Alloy (GXT)
Features: Single Stack, Back Shield, without Sensor Contact, USB 2.0 Qualified
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Mounting Angle: Right
Packaging: Tube
Shell Plating: Tin
Factory Pack Quantity: 3300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,668 Can Ship Immediately

On Order: 9600 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  25: $0.54
  100: $0.505
  250: $0.481
  500: $0.458
  1,000: $0.379
  3,000: $0.365
  6,000: $0.358
  12,000: $0.344

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
TLHR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.17
90131-0123
Headers & Wire Housings 2.54MM CGRIDIII HDR 6P VER ...
Molex
1: $0.85
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.73
HDSP-521E
LED Displays & Accessories Red 626nm 0.56in 7 Segm ...
Avago Technologies
1: $1.32
PIC18F4550-I/P
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.59
AT-1438-TWT-R
Speakers & Transducers 5V 80dBA 3800Hz
PUI Audio
1: $1.88
161-7300-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.14
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straig ...
TE Connectivity / AMP
1: $0.20
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
ABL-12.000MHZ-B2
Crystals +/-20ppm 12MHZ FUNDAMENTAL
ABRACON
1: $0.39
ABL-16.000MHZ-B2
Crystals +/-20ppm 16MHZ FUNDAMENTAL
ABRACON
1: $0.39
101-0621-EV
Tactile Switches TACT SWITCH 12X12MM
Mountain Switch
1: $0.36
1599HBK
Enclosures, Boxes, & Cases 8.66 X 4.33 X 1.77
Hammond Manufacturing
1: $9.69
101-0210-EV
Switch Accessories 12X12 RND BLK CAP
Mountain Switch
1: $0.17
101-0261-EV
Tactile Switches TACTILE SWITCH 6X6MM
Mountain Switch
1: $0.26
8417
Standoffs & Spacers AL .875 M/F THRD
Keystone Electronics
1: $0.72

107753859 192474407 192717771 193714150 139649758 102100837 139426286 133542889 151199720 119731226 187664426 196869145 144243672 172914784 192660772 193611908 130384806