|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-61729-0010BLF
Manufacturer Part #:

61729-0010BLF

Manufacturer:

Description:
USB Connectors USB TYPE B RECEPT
Mouser Online Catalog Page 1,495, Mouser Online Catalog
PDF Page 1,495, PDF Catalog Page
61729-0010BLF Datasheet 61729-0010BLF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: FCI
Product: USB Type B Connectors
Gender: Female
Standard: USB 2.0
Termination Style: Solder Pin
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Current Rating: 1.5 A
Color: White
Connector Type: USB Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Palladium Nickel Alloy (GXT)
Features: Single stack, back shield, without sensor contact, USB 2.0 qualified
Flammability Rating: UL 94 V-0
Insulation Resistance: 1000 MOhms
Mounting Angle: Right
Packaging: Tube
Shell Plating: Tin
Factory Pack Quantity: 44
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,990
1N4148 Diodes - General Purpose, Power, Switching 137,140
3266W-1-104LF Trimmer Resistors - Through Hole 1,390
LM78L05ACZ Linear Voltage Regulators 34,649
3266W-1-502LF Trimmer Resistors - Through Hole 1,911
73137-5003 RF Connectors / Coaxial Connectors 892
TAP105K025SCS Tantalum Capacitors - Solid Leaded 4,463
NYS216 Phone Connectors 615
1.5KE9.1A-E3/54 TVS Diodes - Transient Voltage Suppressors 1,882
CPF249K900FKE14 Metal Film Resistors - Through Hole 158
Real Time Availability
Stock:
13,079 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.91
10:
$0.806
100:
$0.695
250:
$0.632
500:
$0.569
$0.506
$0.458
$0.442
$0.42

To add to a project, please Log In.

193611908 193714150 139649758 107753859 151199720 119731226 187664426 130384806 102100837 139426286 143080215 192717771 112251026 133542889 144243672 172639243 192474407 196869145 112182318 183625030 148513746 152174287 167858023 172914784 192660772