Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-61125-020CALF
Manufacturer Part #:

61125-020CALF

Manufacturer:

Description: Memory Card Connectors 68P ASSMBLY TOP MNT 3.3V TYPE 123
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Header and Ejector
Card Type: PCMCIA
Type: I, II, III
Pitch: 1.27 mm
Orientation: Vertical
Mounting Style: SMD/SMT
Termination Style: PCB
Number of Rows: 2
Number of Contacts: 68
Current Rating: 0.5 A
Voltage Rating: 3.3 V
Color: Black
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 5.8 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Manual-Push Button Ejector
Insulation Resistance: 1000 MOhms
Latch Color: Black
Length: 59.85 mm
Mating Cycles: 10 k
Mounting Type: Top
Packaging: Tray
Row Spacing: 1.27 mm
Factory Pack Quantity: 192
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 774
Multiples: 1
Pricing (USD)
  774: $5.56
  1,000: $4.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
SI2333DS-T1-E3
MOSFET 12V 5.3A 1.25W 32 mohms @ 4.5V
Vishay/Siliconix
1: $0.68
GRM32DF51H106ZA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
89116-0103
Headers & Wire Housings 8916 KUT 24 MMX55 M
3M Electronic Solutions Division
1: $0.98
STX-RLINK
In-Circuit Debuggers IN-CIRCUIT DEBUGGER FOR ST7 U ...
STMicroelectronics
1: $100.00
D09P24A4GV00LF
D-Sub Standard Connectors Straight 9 way Pin
FCI
1: $3.00
1812L125DR
Resettable Fuses 1812 15V 1.25A
Littelfuse
1: $0.50
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
89140-0103
Headers & Wire Housings 40P IDC SOCKET
3M Electronic Solutions Division
1: $1.58
2920L100PR
Resettable Fuses 1.10A 33V 2920
Littelfuse
1: $0.58
D09S24A4GV00LF
D-Sub Standard Connectors Straight 9 way Socket
FCI
1: $3.01
STTH1R06RL
Rectifiers 1.0 Amp 600 Volt
STMicroelectronics
1: $0.17
ERJ-6ENF4991V
Thick Film Resistors - SMD 0805 4.99Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
ERJ-6ENF10R0V
Thick Film Resistors - SMD 0805 10.0ohms 1% Tol
Panasonic Electronic Components
5000: $0.01
ERJ-6ENF4990V
Thick Film Resistors - SMD 0805 499ohms 1% Tol
Panasonic Electronic Components
5000: $0.01
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
2920L075DR
Resettable Fuses 0.75A 30V 2920
Littelfuse
1: $0.58

000000001