Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-61082-081400LF
Manufacturer Part #:

61082-081400LF

Manufacturer:

Description: Board to Board & Mezzanine Connectors 3.70MM RECEPT 80P 8 Au WITH PEG
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: BergStak
Product Type: Receptacles
Pitch: 0.8 mm
Stack Height: 3.7 mm
Mounting Angle: Vertical
Number of Positions / Contacts: 80
Number of Rows: 2
Housing Material: Liquid Crystal Polymer (LCP)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 0.5 A
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 420
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
374 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.43
  25: $3.50
  100: $2.91
  250: $2.90
  500: $2.89
  1,000: $2.87
  2,000: $2.81
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DP83848IVV/NOPB
Ethernet ICs PHYTER Industrial Temp SGL Port
Texas Instruments
1: $4.95
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
LPC1788FBD208,551
ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB ...
NXP Semiconductors
1: $11.90
597D108X06R3R2T
Tantalum Capacitors - Solid SMD 1000uF 6.3volts 20 ...
Vishay/Sprague
1: $6.83
450-0067
WiFi / 802.11 Modules TiWi-SL CC3000 Module
LS Research
1: $27.86
ASEMB-12.000MHZ-LC-T
Standard Clock Oscillators 12.000MHZ 50ppm -40 + 8 ...
ABRACON
1: $1.38
GCJ188R71H103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
MCP130T-270I/TT
Supervisory Circuits w/5K Pull-Up Low
Microchip Technology
1: $0.56
LQW2BHN3N1D13L
Fixed Inductors 0603 2.2nH +/-0.5nH Chip Inductor
Murata Electronics
1: $0.40
1N4148W-V-GS18
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.09
742861118
EMI Filter Beads, Chokes & Arrays FERRITE BEAD 180 ...
Wurth Electronics
1: $0.27
ASEMB-50.000MHZ-LC-T
Standard Clock Oscillators 50.000MHZ 50ppm -40 + 8 ...
ABRACON
1: $1.38
CR0603-FX-1000ELF
Thick Film Resistors - SMD 100ohm 1% 1/10W
Bourns
1: $0.05
CR0603-FX-27R0ELF
Thick Film Resistors - SMD 27 ohm 1%
Bourns
1: $0.05
C0603C470J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47pF ...
Kemet
1: $0.12
CR0603-FX-4871ELF
Thick Film Resistors - SMD 4.87K ohm 1%
Bourns
1: $0.05
87758-0416
Headers & Wire Housings VERT HEADER 4P Lead Free
Molex
1: $0.55
C1608X7R1H104K/EPOXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.19
CPF0603F49R9C1
Thin Film Resistors - SMD 49.9Ohm .063W 50PPM
TE Connectivity / Holsworthy
1: $0.10
CY62127DV30LL-55ZXI
SRAM SLO 3.0V SUPER LO PWR 64KX16 SRAM IND
Cypress Semiconductor
1: $2.55

130129009 102225890 172572485