Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-57202-G52-03ALF
Manufacturer Part #:

57202-G52-03ALF

Manufacturer:

Description: Headers & Wire Housings 2X3P UNSHRD HDR 30 microinch gold
Silverlight Page 1,649, Mouser Enhanced Catalog
PDF Page 1,649, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Unshrouded
Series: Minitek
Pitch: 2 mm
Number of Positions / Contacts: 6
Number of Rows: 2
Mounting Style: SMD/SMT
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Insulation Resistance: 1000 MOhms
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 750
Voltage Rating: 650 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 629 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.01
  25: $0.91
  100: $0.817
  250: $0.795
  500: $0.75
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 750
To purchase full reel, order in multiples of 750:
  750: $0.75
  1,000: $0.72
  2,000: $0.698
  5,000: $0.645
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
ASSR-1218-503E
Solid State Relays - PCB Mount SSR(STD+1A) (60V 0. ...
Avago Technologies
1: $1.89
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
DS1338Z-33+
Real Time Clock I2C Serial RTC w/56 Byte NV RAM
Maxim Integrated
1: $3.29
LM2842XMK-ADJL/NOPB
DC/DC Switching Regulators 600MA-42V INPUT STEP DO ...
Texas Instruments
1: $2.82
TPS2491DGSR
Hot Swap & Power Distribution Retry Pos Hi-Voltage ...
Texas Instruments
1: $3.15
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
77138-101LF
Headers & Wire Housings MNTK CTW 30uAU RCPT
FCI
1: $0.26
PIC16F628A-I/SS
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.40
BAT46JFILM
Schottky Diodes & Rectifiers 150mA 100 Volt
STMicroelectronics
1: $0.09
500901-0801
Memory Card Connectors RIGHT ANGLE SMT Hinge Type
Molex
1: $4.38
C0805C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.12
HSMP-3866-TR1G
PIN Diodes 50 VBR 0.2 pF
Avago Technologies
1: $1.44
06292
Cable Ties 1X1" CABLE TIE BASE
3M Electronic Specialty
1: $0.62
MC3403DR
Operational Amplifiers - Op Amps Quad Low Power GP
Texas Instruments
1: $0.76
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
NX1117CE33Z,115
Linear Regulators - Standard V REG 3.3 V OUT
NXP Semiconductors
1: $0.46
ABMM-20.000MHZ-B2-T
Crystals +/-20ppm 20MHZ
ABRACON
1: $0.88
UX60-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/ POST
Hirose Connector
1: $1.14
MMBD1403
Rectifiers High Voltage General Purpose
Fairchild Semiconductor
1: $0.23

126284547