Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-54602-908LF
Manufacturer Part #:

54602-908LF

Manufacturer:

Description: Modular Connectors / Ethernet Connectors 8-8 HORIZ PCB JACK
Silverlight Page 1,446, Mouser Enhanced Catalog
PDF Page 1,446, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Product: Modular Jacks
Performance Category: Cat 3
USOC Codes: RJ45
Number of Positions / Contacts: 8
Mounting Style: Through Hole
Number of Ports: 1
Shielding: Unshielded
Current Rating: 1 A
Voltage Rating: 1 kV
Contact Plating: Gold
Housing Material: Polybutylene Terephthalate (PBT)
Color: Black
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mounting Angle: Right
Number of Positions / Contacts per Port: 8
Packaging: Tube
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,096 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  25: $0.42
  100: $0.41
  250: $0.37
  500: $0.35
  1,000: $0.29
  2,000: $0.26
  5,000: $0.222

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
5556416-1
Modular Connectors / Ethernet Connectors 8 PCB TOP ...
TE Connectivity / AMP
1: $1.16
BTA04-700TRG
Triacs 4 Amp 700 Volt
STMicroelectronics
1: $1.09
LD1085V50
Low Dropout Regulators - LDO 5.0V 3.0A Positive
STMicroelectronics
1: $0.80
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.40
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
2340-6111TG
Headers & Wire Housings 40P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $1.76
M74HC4094B1R
Counter Shift Registers 8-Bit SIPO Shift Reg
STMicroelectronics
1: $0.57
P8X32A-D40
32-bit Microcontrollers - MCU DIP pkg Propeller Ch ...
Parallax
1: $8.87
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
H11AA1M
Transistor Output Optocouplers 6PDIP AC PhotoXstr ...
Fairchild Semiconductor
1: $0.63
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
3527C
Fuse Holders Accessories 5mm VINYL FUSE COVER
Keystone Electronics
1: $0.36
SN75LBC175N
RS-422/RS-485 Interface IC Quad Diff Line Rec
Texas Instruments
1: $3.42
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
151-8010-E
Headers & Wire Housings MINI JUMPER GF 6.0MM CLOSE ...
Kobiconn
1: $0.13
MF1/4LCT52R103J
Metal Film Resistors - Through Hole 1/4 WATT 10K O ...
KOA Speer
1: $0.07

109165076 174274881