Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-54601-906WPLF
Manufacturer Part #:

54601-906WPLF

Manufacturer:

Description: Modular Connectors / Ethernet Connectors 6P6C CAT 3 MOD JACK HORIZ. 1 PORT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Product: Modular Jacks
Performance Category: Cat 3
Number of Positions / Contacts: 6
Mounting Style: Through Hole
Number of Ports: 1
Gender: Female
Shielding: Unshielded
Current Rating: 1 A
Voltage Rating: 1 kV
Contact Plating: Gold
Housing Material: Nylon
Color: Black
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mounting Angle: Right
Number of Positions / Contacts per Port: 8
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,705 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  25: $0.32
  100: $0.28
  250: $0.27
  500: $0.22
  1,000: $0.20
  2,000: $0.185
  5,000: $0.174
  10,000: $0.165

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
U.FL-R-SMT-1(10)
RF Connectors U.FL RECEPTACLE SMT GLD REEL
Hirose Connector
1: $1.39
SST25VF032B-80-4I-QAE
Flash 32M (4Mx8) 80MHz Industrial Temp
Microchip Technology
1: $2.30
PIC32MX795F512L-80V/PT
32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG ...
Microchip Technology
1: $12.34
2920L075/60MR
Resettable Fuses PTC PLYFUSE SMT 2920 60V .750A
Littelfuse
1: $0.65
B260A-13-F
Schottky Diodes & Rectifiers 60V 2A
Diodes Inc.
1: $0.99
CM200C-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF PLASTIC SMD
Citizen
1: $0.63
5010
Test Points RED TEST POINT
Keystone Electronics
1: $0.41
5-1814400-1
RF Connectors R/A PCB Skt
TE Connectivity / AMP
1: $3.33
BT134-600D,127
Triacs RAIL TRIAC
NXP Semiconductors
1: $0.54
ERJ-3GEYJ101V
Thick Film Resistors - SMD 0603 100ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
ERZ-V14D560
Varistors ZNR Transient/Surge Absorbers Type D
Panasonic Electronic Components
1: $0.94
C0603C475K9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.13
MC34063ADG
DC/DC Switching Regulators 40V 1.5A Buck/Boost/Inv ...
ON Semiconductor
1: $0.57
74HC1G14GV,125
Inverters SINGLE INVRTR SCHMTT
NXP Semiconductors
1: $0.34
S1A
Rectifiers 50V 1a Rectifier Glass Passive
Fairchild Semiconductor
1: $0.28
SDR1105-101KL
Fixed Inductors 100uH 10% SMD
Bourns
1: $0.48
AFK157M35F24T-F
Aluminum Electrolytic Capacitors - SMD 150uF 35V 2 ...
Cornell Dubilier
1: $0.90
ERJ-3EKF1202V
Thick Film Resistors - SMD 0603 12Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
C1608C0G2E151J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.07
CRL0603-FW-R330ELF
Current Sense Resistors - SMD 0.33ohm 1% 1/10watt
Bourns
1: $0.08

174274881 109165076