|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-52400-25ALF
Manufacturer Part #:

52400-25ALF

Manufacturer:

Description:
Memory Card Connectors SMART CARD 6.5MM HT
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: FCI
Product: Card Connectors
Card Type: Smart Media
Number of Contacts: 8
Termination Style: Through Hole
Current Rating: 1 A
Mounting Style: -
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 6.5 mm
Housing Material: Thermoplastic
Insulation Resistance: 1000 MOhms
Mating Cycles: 100 k
Packaging: Tray
Series: L04
Factory Pack Quantity: 20
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,410
FM25V20A-DG F-RAM 2,416
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,813,302
FC-12M 32.7680KA-A3 Crystals 8,513
STM32F4DIS-BB Development Boards & Kits - ARM 234
PIC18F14K50-I/SS 8-bit Microcontrollers - MCU 3,711
HSMF-C165 Standard LEDs - SMD 85,943
C503B-ACN-CY0Z0252-030 Standard LEDs - Through Hole 49,306
NHD-0216K1Z-NSW-BBW-L LCD Character Display Modules & Accessories 661
Real Time Availability
Stock:
2,254 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.47
10:
$1.20
100:
$1.15
250:
$1.04
500:
$0.951
$0.815
$0.761
$0.722
$0.706

To add to a project, please Log In.

183473728 143080215 167858023 193745814 147811355 172639243