Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-10120045-400LF
Manufacturer Part #:

10120045-400LF

Manufacturer:

Description: Board to Board & Mezzanine Connectors 4P ROTACONNECT HERMAPHRODITIC, T/R
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,743, Mouser Online Catalog
PDF Page 1,743, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: ROTACONNECT
Product Type: Hermaphroditic Connectors
Pitch: 3 mm
Number of Positions: 4
Housing Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Tin
Voltage Rating: 125 V
Current Rating: 5 A
Termination Style: SMD
Brand: FCI
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 975
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,757 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.83
  10: $0.662
  100: $0.633
  250: $0.576
  500: $0.517
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 975
To purchase full reel, order in multiples of 975:
  975: $0.458
  1,950: $0.38
  4,875: $0.366
  9,750: $0.34
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUCLEO-F030R8
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
C3216X5R1H106K160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.00
2106135-2
Lighting Connectors 2 Position Plug Assy Sealed Pl ...
TE Connectivity / AMP
1: $2.27
0805L050WR
Resettable Fuses - PPTC 0.50A 6V 0805
Littelfuse
1: $2.54
AT62-201-16141
Automotive Connectors TERM 16 SOCKET 16-18 AWG
Amphenol SINE Systems
1: $0.48
AT60-202-16141
Automotive Connectors TERM 16 PIN 16-18 AWG
Amphenol SINE Systems
1: $0.32
LIS3DHTR
Accelerometers MEMS Ultra Low-Power 3-Axes "Nano"
STMicroelectronics
1: $1.65
ABS10-32.768KHZ-T
Crystals 32.768KHz 12.5pf 4.9 x 1.8 x 1.0mm
ABRACON
1: $0.85
4880SG
Heat Sinks MOUNTING KIT TO-220
Aavid Thermalloy
1: $2.52
LS R976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
STPS1L60A
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
STMicroelectronics
1: $0.46
STPS140A
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
STMicroelectronics
1: $0.51
CRCW04020000Z0ED
Thick Film Resistors - SMD 1/16watt 0ohms
Vishay / Dale
1: $0.08
FDC604P
MOSFET SSOT-6 P-CH
Fairchild Semiconductor
1: $0.50
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.18
10120045-200LF
Board to Board & Mezzanine Connectors 2P ROTACONNE ...
FCI
1: $0.79
74279218
EMI Filter Beads, Chips & Arrays WE-CBF 1206 SMD B ...
Wurth Electronics
1: $0.27
OED-EL-1L2
Infrared Emitters 5mm IRED
Lumex
1: $0.35
920
USB Connectors SM A-type sckt Horz .571x.551x.275
Keystone Electronics
1: $1.95

167858023 172572485 172639243 174606149 143080215