Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-10120045-200LF
Manufacturer Part #:

10120045-200LF

Manufacturer:

Description: Board to Board & Mezzanine Connectors 2P ROTACONNECT HERMAPHRODITIC, T/R
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,743, Mouser Online Catalog
PDF Page 1,743, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: RibCage
Product Type: Hermaphroditic Connectors
Pitch: 3 mm
Number of Positions: 2
Housing Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Tin
Voltage Rating: 125 V
Current Rating: 5 A
Termination Style: SMD
Brand: FCI
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 975
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,545 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.79
  10: $0.596
  100: $0.522
  500: $0.464
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 975
To purchase full reel, order in multiples of 975:
  975: $0.407
  1,950: $0.339
  4,875: $0.328
  9,750: $0.305
  24,375: $0.294
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $3.60
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
W5100
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
WIZnet
1: $5.00
4880SG
Heat Sinks MOUNTING KIT TO-220
Aavid Thermalloy
1: $2.52
WSLP25124L000FEA
Current Sense Resistors - SMD 3watts .004ohms 1%
Vishay / Dale
1: $2.71
796634-2
Pluggable Terminal Blocks 5.08MM RA PLUG 2P
TE Connectivity
1: $1.48
735427-2
Terminals 2 8 FASTON TAB FOR PCB
TE Connectivity / AMP
1: $0.15
854670
Signal Conditioning 70MHz BW 20MHz Filter
TriQuint Semiconductor
1: $39.64
SN74LVC1G125DCKR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.39
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.18
KSS221GLFS
Tactile Switches SPST NO-G LEAD 200g
C&K Components
1: $0.64
ACPL-C87B-000E
Optically Isolated Amplifiers Precision Iso-Amp
Avago Technologies
1: $7.54
ADUM3160BRWZ-RL
Digital Isolators Full/Low Spd USB 2.0 Digital
Analog Devices
1: $7.07
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $10.88
LS R976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
BLM31AJ601SN1L
EMI Filter Beads, Chips & Arrays 1206 600 OHM
Murata Electronics
1: $0.34
MAX1033BEUP+
Analog to Digital Converters - ADC 4Ch +/-12V Mult ...
Maxim Integrated
1: $12.87
48204-0001
USB Connectors USB TYPE A REC UPRIGHT REVERSE
Molex
1: $1.15
R82EC2100DQ50J
Film Capacitors .01uF 100volts 5%
Kemet
1: $0.24
10120045-400LF
Board to Board & Mezzanine Connectors 4P ROTACONNE ...
FCI
1: $0.83

174606149 143080215 167858023 172572485 172639243