Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-10117836-001LF
Manufacturer Part #:

10117836-001LF

Manufacturer:

Description: USB Connectors USB 3.0 RECEP TYPE A VERTICAL, 9P, 30U
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,465, Mouser Enhanced Catalog
PDF Page 1,465, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type A Connectors
Standard: USB 3.0
Number of Positions / Contacts: 9
Gender: Female
Current Rating: 1.8 A
Mounting Style: Through Hole
Termination Style: Solder Pin
Connector Type: USB 3.0 Receptacle
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Insulator Color: Blue
Mounting Angle: Vertical
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tray
Shell Plating: Nickel
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,374 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.31
  25: $1.08
  50: $1.04
  100: $0.995
  250: $0.905
  500: $0.814
  1,000: $0.724
  2,000: $0.656
  5,000: $0.633

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
JT4-1108HL
Ethernet & Telecom Connectors CONN PULSEJACK 1PORT ...
Pulse
1: $13.53
10117835-001LF
USB Connectors USB 3.0 RECEP TYPE A R/A, 9P, 30U
FCI
1: $1.22
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $0.87
LM2574M-5.0/NOPB
DC/DC Switching Converters 0.5A STEP-DOWN VLTG REG
Texas Instruments
1: $1.67
TPS63001DRCR
DC/DC Switching Regulators 96% Buck-Boost Conv
Texas Instruments
1: $3.37
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
T9AS1D12-12
General Purpose Relays SPST-NO PC MNT 12VDC
TE Connectivity / P&B
1: $2.82
LM317AT/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.21
500075-1517
USB Connectors USB Mini-B Recept Vert. w/Solder Ta ...
Molex
1: $4.24
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
UEI30-120-Q12P-C
DC/DC Converters 30W 24Vin 12Vout 2.5A Pos Polarit ...
Murata Power Solutions
1: $46.42
48037-2200
USB Connectors USB A PLUG SMT STR S SHELL LEG 3.8m ...
Molex
1: $1.24
M48Z35-70PC1
NVRAM 256K (32Kx8) 70ns
STMicroelectronics
1: $14.72
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.73
50MCX-37
Coaxial Cables 42AWG PFA, 50 OHM MICRO COAX, PER F ...
Temp-Flex
1: $1.54
7201K2AQE
Toggle Switches ON None ON DPDT 5A 250VAC 28VDC
C&K Components
1: $10.85
1734366-2
USB Connectors RCPT V/T A TYPE WHT
TE Connectivity
1: $1.10

130384806 107753859 102100837 139426286 181631857 153710006 139649758 193714150 134446766 119731226 187664426