Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-10117835-001LF
Manufacturer Part #:

10117835-001LF

Manufacturer:

Description: USB Connectors USB 3.0 RECEP TYPE A R/A, 9P, 30U
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,465, Mouser Enhanced Catalog
PDF Page 1,465, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type A Connectors
Standard: USB 3.0
Number of Positions / Contacts: 9
Gender: Female
Current Rating: 1.8 A
Mounting Style: Through Hole
Termination Style: Solder Pin
Connector Type: USB 3.0 Receptacle
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Insulator Color: Blue
Mounting Angle: Right Angle
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tray
Shell Plating: Nickel
Factory Pack Quantity: 1800
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,423 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.22
  25: $1.00
  50: $0.966
  100: $0.924
  250: $0.84
  500: $0.756
  1,000: $0.672
  2,000: $0.609
  5,000: $0.588

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
10117836-001LF
USB Connectors USB 3.0 RECEP TYPE A VERTICAL, 9P, ...
FCI
1: $1.31
UMK107AB7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.39
B72500E0200K060
Varistors 20Vrms 30A CT0603K20G
EPCOS
1: $0.45
UA7805CKCT
Linear Regulators - Standard 3P 1.5A Fixed 5V Pos ...
Texas Instruments
1: $0.37
TPS2511DGN
Hot Swap & Power Distribution Charging Port Cntrlr ...
Texas Instruments
1: $2.67
C1608X8R1H102K/EPOXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.30
ERA-3AED203V
Thin Film Resistors - SMD 0603 20Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
TMS320F28335PGFA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $22.68
CSD16321Q5
MOSFET N-Channel NexFET Power MOSFET
Texas Instruments
1: $1.58
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
BLE112-A
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $14.80
PTN78060WAH
DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod
Texas Instruments
1: $21.75
RL0503-5820-97-MS
Industrial Temperature Sensors Temp Sensor 1 Deg A ...
GE M&C / Thermometrics
1: $1.55
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
AT45DB081D-SU
Flash 8MB Serial Ind. Temp
Atmel
1: $1.15
SST25VF016B-50-4C-S2AF
Flash 16M Serial Flash 50MHz
Microchip Technology
1: $1.32
RASM722PX
DC Power Connectors RT ANG SU MT W/PLAS
Switchcraft
1: $1.68
151-8000-E
Headers & Wire Housings MINI JUMPER GF 6.0MM OPEN ...
Kobiconn
1: $0.15
292303-1
USB Connectors 4P 'A' RECEPTACLE
TE Connectivity / AMP
1: $1.44

139426286 107753859 130384806 134446766 119731226 102100837 187664426 193714150 181631857 153710006