Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-10114829-10104
Manufacturer Part #:

10114829-10104LF

Manufacturer:

Description: Headers & Wire Housings 4P 1.25MM HEADER VERT THRU HOLE TIN
Silverlight Page 1,640, Mouser Enhanced Catalog
PDF Page 1,640, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
RoHS: RoHS Compliant Details
Product Type: Headers - Unshrouded
Pitch: 1.25 mm
Number of Positions / Contacts: 4
Mounting Style: Through Hole
Mounting Angle: Vertical
Housing Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 1 A
Operating Temperature Range: - 40 C to + 105 C
Packaging: Reel
Factory Pack Quantity: 4200
Voltage Rating: 125 V
Wire Gauge: 32
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,940 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.21
  25: $0.19
  100: $0.164
  250: $0.159
  500: $0.154
  1,000: $0.133
Reel of 1400
To purchase full reel, order in multiples of 1400:
  1,400: $0.133
  4,000: $0.119
  8,000: $0.117
  24,000: $0.112

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS63020DSJT
DC/DC Switching Regulators 93% Eff Buck-Boost Conv ...
Texas Instruments
1: $5.96
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
TPS63030DSKT
DC/DC Switching Regulators Hi Eff Sgl Inductor Buc ...
Texas Instruments
1: $2.85
C1608X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
54150-0878
Board to Board & Mezzanine Connectors 80 Ckt Vert. ...
Molex
1: $4.24
BQ24032ARHLR
Battery Management Charger w/Dynamic Power-Path Mn ...
Texas Instruments
1: $4.05
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
1206L025YR
Resettable Fuses 16V .25A .08s
Littelfuse
1: $0.45
503182-0852
Memory Card Connectors Micro SD Normal UltraLow
Molex
1: $4.38
592W477X08R2C2T20H
Tantalum Capacitors - Solid SMD 470uF 8.2volts 20% ...
Vishay/Sprague
1: $2.16
VO14642AABTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $2.88
VBUS053CZ-HAF-G-08
ESD Suppressors 5.5 Volt 36 Watt 3-Line USB-OTG po ...
Vishay Semiconductors
1: $0.92
RJHSE-5081
Ethernet & Telecom Connectors R/A RJ45 NONSHIELDED ...
Amphenol Commercial Products
1: $0.85
G120B-SM-373
System-On-Modules - SOM G120 Module SOM .net MICRO ...
GHI Electronics
1: $41.95
SML-LXT0805GW-TR
Standard LEDs - SMD 0805 Thin PCB Green
Lumex
1: $0.14
FMS006-3900-0
Memory Card Connectors SIM Card Conn 6pin Top Mnt ...
Yamaichi Electronics
1: $1.09
BC847BW,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.16
10114826-00004LF
Headers & Wire Housings 4P 1.25MM HOUSING
FCI
1: $0.10
10114827-001LF
Headers & Wire Housings 1.25MM CONTACT
FCI
1: $0.10

113706083