|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-10104111-0001LF
Manufacturer Part #:

10104111-0001LF

Manufacturer:

Description:
USB Connectors 5P Quick Connect MicroUSB TypeAB Rcpt
Mouser Online Catalog Page 1,495, Mouser Online Catalog
PDF Page 1,495, PDF Catalog Page
10104111-0001LF Datasheet 10104111-0001LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: FCI
Product: Micro USB Type AB Connectors
Termination Style: Solder
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Current Rating: 1.8 A
Connector Type: Micro USB Type AB Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 1000 MOhms
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,765,287
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 216,897
CP2104-F03-GM I/O Controller Interface IC 12,378
CDSOT23-SR208 TVS Diode Arrays 25,140
ERJ-2GE0R00X Thick Film Resistors - SMD 1,185,133
CRCW060310K0FKEA Thick Film Resistors - SMD 898,522
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,854,420
CRCW06031K00FKEA Thick Film Resistors - SMD 647,380
ERJ-2RKF1001X Thick Film Resistors - SMD 1,460,457
CRCW0603100KFKEA Thick Film Resistors - SMD 294,254
Real Time Availability
Stock:
10,937 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.79
10:
$0.594
100:
$0.52
500:
$0.495
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.371
$0.338
$0.326
$0.304
$0.293
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

162910697 193364484 143080215 112182318 102261304 152174287 167858023 112251026 133542889 172639243