|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-10090769-P444ALF
Manufacturer Part #:

10090769-P444ALF

Manufacturer:

Description:
D-Sub High Density Connectors 44P MALE SOLDER BUCKET STD HOLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: D-Sub High Density Connectors
RoHS: RoHS Compliant Details
Number of Positions: 44 Position
Number of Rows: 3 Row
Gender: Male
Termination Style: Solder
Mounting Angle: Straight
Contact Plating: Gold
Current Rating: 2.5 A per Contact
Brand: FCI
Height: 5.2 mm
Mounting Style: Wire
Packaging: Tray
Shell Plating: Nickel
Shell Size: B
Factory Pack Quantity: 50
Temperature Range: - 55 C to + 105 C
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SCC2230-E02-PCB Sensor Hardware & Accessories 29
SCC2130-D08-PCB Sensor Hardware & Accessories 26
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,774
17E-1726-2 D-Sub Backshells 481
1658672-1 D-Sub High Density Connectors 1,681
17E-1725-2 D-Sub Backshells 391
205203-8 D-Sub Standard Connectors 3,547
5745136-1 D-Sub Tools & Hardware 875
2-1991253-5 D-Sub Backshells 553
86303639BLF D-Sub Backshells 267
Real Time Availability
Stock:
1,027 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.55
10:
$2.18
100:
$1.99
250:
$1.80
500:
$1.66
$1.42
$1.33
$1.26
$1.16

To add to a project, please Log In.

172639243 188594082 132908385 143080215 167858023 156639080