Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-10088418-002LF
Manufacturer Part #:

10088418-002LF

Manufacturer:

Description: Standard Card Edge Connectors 56P+12S VERT RECEPT
Silverlight Page 1,598, Mouser Enhanced Catalog
PDF Page 1,598, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Product Type: Without Flanges
Number of Positions / Contacts: 68
Mounting Style: SMD/SMT
Pitch: 2.54 mm
Housing Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Tin
Packaging: Tray
Factory Pack Quantity: 162
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.90
  25: $10.02
  100: $7.42
  250: $7.26
  500: $5.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
TPS767D301QPWPRQ1
Low Dropout Regulators - LDO Auto Cat Dual-Output ...
Texas Instruments
1: $5.17
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.45
TMP75AIDGKR
Board Mount Temperature Sensors Digital w/2-Wire I ...
Texas Instruments
1: $1.65
TPS3838K33DBVR
Supervisory Circuits 220nA w/ 10ms/200ms Select de ...
Texas Instruments
1: $2.06
10096926-004LF
Standard Card Edge Connectors 56P+12S RA RECEPT W/ ...
FCI
1: $14.53
PCM3060PW
Interface - CODECs 24B 96/192kHz Asynchronous Ster ...
Texas Instruments
1: $5.62
TPS2829DBVR
Power Driver ICs 2A HS Non-Invert
Texas Instruments
1: $1.42
1852820
Heavy Duty Power Connectors VC-TFS 8
Phoenix Contact
1: $10.94
SN74LVC2T45MDCTTEP
Translation - Voltage Levels EP DUALB DUAL- SUPPLY ...
Texas Instruments
1: $1.33
PCA9515BDGKR
Interface - Signal Buffers, Repeaters Dual Bidirec ...
Texas Instruments
1: $2.31
MAX3077EASA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $5.93
SS495A1
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $3.24
SN74LVC1T45MDCKREP
Translation - Voltage Levels EP SglB Dual-Supply B ...
Texas Instruments
1: $0.94
FBR51ND12-W1
General Purpose Relays AUTO
Fujitsu
1: $1.73
292207-3
Headers & Wire Housings 3P DIP HDR VT MINI NAT 1.5 ...
TE Connectivity / AMP
1: $0.31
282080-1
Jones Plugs & Sockets 2P RECEPTACLE
TE Connectivity / AMP
1: $1.41
1-1337586-0
RF Connectors 50 Ohms Female MCX Series
TE Connectivity
1: $5.23
TMDSDSK6416-T
Development Boards & Kits - TMS320 TMS320C6416 DSP ...
Texas Instruments
1: $544.50
245101-01-36.00
RF Cable Assemblies BNC St Plug to SMA Strt Plug R ...
Amphenol Connex
1: $14.23

143345732 154672182