Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-176529-35105EHLF
Manufacturer Part #:

10076529-35105EHLF

Manufacturer:

Description: FFC & FPC Connectors 35P .5MM LOW SD CONT SIDE ENT SMT ZIF
Silverlight Page 1,650, Mouser Enhanced Catalog
PDF Page 1,650, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FPC/FFC
Pitch: 0.5 mm
Number of Positions / Contacts: 35
Mounting Angle: Right
Mounting Style: SMD/SMT
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 50 VAC/DC
Current Rating: 0.5 A
Actuation Type: ZIF
Contact Location: Bottom Contact
Insulation Resistance: 50 MOhms
Packaging: Reel
Factory Pack Quantity: 3000
Temperature Range: - 55 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,958 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.74
  25: $0.70
  100: $0.66
  250: $0.558
  500: $0.528
  1,000: $0.469
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.359

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKQUDBE010
Multi-Directional Switches 4-direction 160gf w/ cn ...
ALPS
1: $3.12
TPS61045DRBR
LED Display Drivers 28-V 85% Eff Boost Converter
Texas Instruments
1: $2.63
GCM188R71H103KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
MAX8902AATA+T
Low Dropout Regulators - LDO 500mA LDO Regulator
Maxim Integrated
1: $3.16
GRM21BF51C106ZE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.30
XF2M-3515-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.98
74LVC2G66DC,125
Analog Switch ICs 3.3V DUAL BILATERAL
NXP Semiconductors
1: $0.29
DM3C-SF
Memory Card Connectors Micro SD Card M 8P 1.1mm So ...
Hirose Connector
1: $1.96
CMDSH2-3 TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.60
Si8461BB-B-IS1
Isolator Interface IC 6 Ch 2.5kV Isolator 150M 6/1
Silicon Labs
1: $3.16
AT91SAM9R64-CU
ARM Microcontrollers - MCU ARM Thumb MCU
Atmel
1: $11.68
MC100LVELT22DTG
Translation - Voltage Levels 3.3V Dual LVTTL/ LVCM ...
ON Semiconductor
1: $3.75
TPS71334DRCTG4
Low Dropout Regulators - LDO Dual 250 mA Output Hi ...
Texas Instruments
1: $2.55
ABMM-12.000MHZ-B2-T
Crystals +/-20ppm 12 MHZ
ABRACON
1: $0.88
ACPL-227-50BE
Transistor Output Optocouplers DC Phototx Coupler
Avago Technologies
1: $0.85
304-75-RC
Thick Film Resistors - SMD 1/16WATT 75OHMS
Xicon
10000: $0.00
RSB6.8STE61
TVS Diode Arrays TVS ARRAY2 ELEMENTS
ROHM Semiconductor
1: $0.36
SST39VF800A-70-4C-B3KE
Flash 512K X 16 70ns
Microchip Technology
1: $1.72
LQG15HN4N7S02D
Fixed Inductors 4.7 NH +-.3NH
Murata Electronics
1: $0.10
304-200-RC
Thick Film Resistors - SMD 1/16WATT 200OHMS
Xicon
1: $0.24

172125801 121569859