|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-10075024-06ULF
Manufacturer Part #:

10075024-G01-06ULF

Manufacturer:

Description:
Headers & Wire Housings UNSHROUDED 2 ROW VERT THRU HOLE 12POS
Mouser Online Catalog Page 1,690, Mouser Online Catalog
PDF Page 1,690, PDF Catalog Page
10075024-G01-06ULF Datasheet 10075024-G01-06ULF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: FCI
Product: Headers
Type: Unshrouded
Number of Positions: 12 Position
Pitch: 2 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Plating: Gold
Series: Minitek
Contact Material: Phosphor Bronze
Current Rating: 2 A
Housing Material: Thermoplastic
Insulation Resistance: 1000 MOhms
Mating Post Length: 4 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Factory Pack Quantity: 48
Termination Post Length: 2 mm
Voltage Rating: 650 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B72530T300K62 Varistors 28,894
LH R974-LP-1 Standard LEDs - SMD 67,159
TJA1051T/3,118 CAN Interface IC 36,141
ALF1P12 General Purpose Relays 1,835
LVB2560-M3/45 Bridge Rectifiers 160
CMD1522SRUGCTR8 Standard LEDs - SMD 4,097
AD7476SRTZ-R2 Analog to Digital Converters - ADC 295
VO0611T High Speed Optocouplers 1,660
01220083Z Fuse Clips 6,560
Real Time Availability
Stock:
417 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.26
10:
$1.04
100:
$0.953
250:
$0.867
500:
$0.78
$0.693
$0.628
$0.606
$0.563

To add to a project, please Log In.

682250217 172639243 143080215 167858023