|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-10074146-10002LF
Manufacturer Part #:

10074146-10002LF

Manufacturer:

Description:
DIMM Connectors 240P DDR3 SMTDIMM HORIZONTAL
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: DIMM Connectors
RoHS: RoHS Compliant Details
Product: DIMM
Type: DDR3
Number of Positions: 240 Position
Pitch: 1 mm
Termination Style: SMD
Contact Plating: Gold
Current Rating: 500 mA
Brand: FCI
Contact Material: Copper Alloy
Height: 32.2 mm
Housing Material: Thermoplastic
Insulation Resistance: 1 MOhms
Key Type: Center
Latch Color: Ivory
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 28
Voltage Rating: 30 VAC/DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1680
Multiples: 560
Pricing (USD)
$3.19

To add to a project, please Log In.

173566421 157983579 167858023 172639243