|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-10067847-001RLF
Manufacturer Part #:

10067847-001RLF

Manufacturer:

Description:
Memory Card Connectors SD CARD CONNECTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: FCI
Product: Card Connectors
Card Type: Combination
Number of Contacts: 11
Number of Rows: 1 Row
Termination Style: SMD
Current Rating: 500 mA
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 2.8 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1000 MOhms
Length: 28.5 mm
Mating Cycles: 12 k
Mounting Type: Standard
Orientation: Horizontal
Packaging: Reel
Factory Pack Quantity: 300
Voltage Rating: 17 VAC/DC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM3940IT-3.3/NOPB LDO Voltage Regulators 1,440
24LC512-I/P EEPROM 1,989
640456-2 Headers & Wire Housings 67,261
AT-1224-TWT-R Speakers & Transducers 4,279
AS6C4008-55PCN SRAM 2,223
4114R-1-102LF Resistor Networks & Arrays 98
TRS202ECN RS-232 Interface IC 823
16R110BPR Resettable Fuses - PPTC 1,115
ECS-50-20-1X Crystals 497
P8X32A-D40 32-bit Microcontrollers - MCU 1,290
Real Time Availability
Stock:
6,726 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.83
10:
$2.49
50:
$2.38
100:
$2.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 300
To purchase full reel, order in multiples of 300:
300:
$1.80
600:
$1.75
900:
$1.44
$1.39
$1.34
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

183473728 143080215 167858023 172639243