Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-162827-1010EDLF
Manufacturer Part #:

10062827-1010EDLF

Manufacturer:

Description: FFC & FPC Connectors 10P SIDE ENT SMT ZIF LWR CONTACT RA
Silverlight Page 1,650, Mouser Enhanced Catalog
PDF Page 1,650, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FPC/FFC
Pitch: 0.5 mm
Number of Positions / Contacts: 10
Mounting Angle: Right
Mounting Style: SMD/SMT
Housing Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Gold
Voltage Rating: 50 VAC/DC
Current Rating: 0.4 A
Actuation Type: ZIF
Contact Location: Bottom Contact
Insulation Resistance: 100 MOhms
Packaging: Reel
Temperature Range: - 55 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,699 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.51
  25: $0.46
  100: $0.429
  250: $0.404
  500: $0.379
  1,000: $0.355
  3,000: $0.319
Reel of 6000
To purchase full reel, order in multiples of 6000:
  6,000: $0.319

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005X5R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.08
WT21-A-HCI
Bluetooth / 802.15.1 Modules WT21 HCI Mod w/Chip A ...
Bluegiga Technologies
1: $20.00
SJ-5302 CLEAR
Mounting Hardware SM HEMISP .085X.312
3M Electronic Specialty
1: $0.10
NCP566ST12T3G
Low Dropout Regulators - LDO 1.5A 1.2V LDO REG
ON Semiconductor
1: $0.60
10062827-0410EDLF
FFC & FPC Connectors 4P SIDE ENT SMT ZIF LWR CONTA ...
FCI
1: $0.38
15020-0097
FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 5 ...
Molex
1: $3.94
10118192-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE
FCI
1: $0.43
503304-1610
Board to Board & Mezzanine Connectors 0.4 B/B REC ...
Molex
1: $1.05
TL1015AF160QG
Tactile Switches 4mm x 3mm SMT Gull Wing Top Act
E-Switch
1: $0.66
NX3L4053HR,115
Analog Switch ICs 3SW SPDT 4.3V 60MHz
NXP Semiconductors
1: $0.36
10062827-0810EDLF
FFC & FPC Connectors 8P SIDE ENT SMT ZIF LWR CONTA ...
FCI
1: $0.60
FDS3572
MOSFET 80V N-Channel PowerTrench
Fairchild Semiconductor
1: $1.55
SN74LVC138ADR
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.46
1PS75SB45,115
Schottky Diodes & Rectifiers DIODE SCHOTTKY
NXP Semiconductors
1: $0.30
TPS60501DGS
Charge Pumps 250-mA 3.3V Hi-Eff Step-Dwn Chrg Pump
Texas Instruments
1: $1.60
FDS8880
MOSFET 30V N-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.72
M50-3120745
Headers & Wire Housings 07+07 DIL SMT GOLD VERTICA ...
Harwin
1: $2.79
AS7C34098A-12TCN
SRAM 4M, 3.3V, 12ns, FAST 256K x 16 Asyn SRAM
Alliance Memory
1: $4.56
CB3LV-3I-8M1920
Standard Clock Oscillators 8.192MHz 3.3Volts -40C ...
CTS Electronic Components
1: $2.94
AM1808BZWT4
Microprocessors - MPU ARM MicroProc
Texas Instruments
1: $18.29

142936040 172125801 121569859