Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-162827-0810EDLF
Manufacturer Part #:

10062827-0810EDLF

Manufacturer:

Description: FFC & FPC Connectors 8P SIDE ENT SMT ZIF LWR CONTACT RA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Board Mount
Series: FPC/FFC
Pitch: 0.5 mm
Number of Positions / Contacts: 8
Mounting Angle: Right
Mounting Style: SMD/SMT
Housing Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Gold
Voltage Rating: 50 VAC/DC
Current Rating: 0.4 A
Actuation Type: ZIF
Contact Location: Bottom Contact
Insulation Resistance: 100 MOhms
Packaging: Reel
Factory Pack Quantity: 7000
Temperature Range: - 55 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.60
  25: $0.55
  100: $0.505
  250: $0.476
  500: $0.448
  1,000: $0.401
  3,000: $0.35
Reel of 6000
To purchase full reel, order in multiples of 6000:
  6,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LQH5BPN150MT0L
Fixed Inductors 15uH +/-20%
Murata Electronics
1: $0.35
LQH5BPN2R7NT0L
Fixed Inductors 2.7uH +/-30%
Murata Electronics
1: $0.35
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
QRE1113GR
Optical Switches, Reflective, Phototransistor Outp ...
Fairchild Semiconductor
1: $0.73
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
85513-5004
Ethernet & Telecom Connectors VERT. LOW PROF TRUE ...
Molex
1: $1.15
10062827-1010EDLF
FFC & FPC Connectors 10P SIDE ENT SMT ZIF LWR CONT ...
FCI
1: $0.51
51021-0600
Headers & Wire Housings RECEPTACLE 6 POS
Molex
1: $0.44
10062827-0410EDLF
FFC & FPC Connectors 4P SIDE ENT SMT ZIF LWR CONTA ...
FCI
1: $0.38
503480-0800
FFC & FPC Connectors .5mm FPC 8P CONN RA SMT B-FLI ...
Molex
1: $0.87
60010685232
I/O Connectors 68P MALE RA STD W/ LATCH SYSTEM
HARTING
1: $13.20
TTL-232R-3V3
Cable Assemblies USB Embedded Serial Conv 3V3 0.1" ...
FTDI
1: $20.00
C1005X5R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.08
SI7905DN-T1-GE3
MOSFET 40V 6.0A 20.8W 60mohm @ 10V
Vishay/Siliconix
1: $2.35
47219-2001
Memory Card Connectors TFR READER (HINGE TYPE)
Molex
1: $0.98
503304-1610
Board to Board & Mezzanine Connectors 0.4 B/B REC ...
Molex
1: $1.05
SSAL120100
Slide Switches Left-side recoil
ALPS
1: $0.86
1PS75SB45,115
Schottky Diodes & Rectifiers DIODE SCHOTTKY
NXP Semiconductors
1: $0.30
52892-0895
FFC & FPC Connectors .5MM FPC/FPC 8P R/A SMT ZIF B ...
Molex
1: $1.02
21020-0075
FFC / FPC Jumper Cables 0.5MM FFC JUMPER
Molex
1: $2.72

172125801 142936040 121569859