Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-154999-N0100AULF
Manufacturer Part #:

10054999-N0100AULF

Manufacturer:

Description: Cable Assemblies DENSISHIELD ASSY THUMB SCRW 1M 26AWG
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,454, Mouser Enhanced Catalog
PDF Page 1,454, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: I/O Assemblies
Type: High Speed Serial Cable
Connector End A: Eyemax 4X
Connector End A Pin Count: 16
Connector End B: Eyemax 4X
Connector End B Pin Count: 16
Gender: Female / Female
Wire Gauge - AWG: 26
Length: 1 m
Current Rating: 0.5 A
Description/Function: Power Blade Cable Assembly
Number of Conductors: 16
Packaging: Bulk
Series: Densishield
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $91.71
  5: $86.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
10054999-N0300AULF
Cable Assemblies DENSISHIELD ASSY THUMB SCRW 3M 26 ...
FCI
1: $126.51

146397751 134784913 115173680