Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-10037912-101LF
Manufacturer Part #:

10037912-101LF

Manufacturer:

Description: High Speed / Modular Connectors GUIDE MODULE ASSY 10.8MM
Silverlight Page 1,600, Mouser Enhanced Catalog
PDF Page 1,600, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: High Speed / Modular Connectors
RoHS: RoHS Compliant Details
Series: AirMax VS
Product Type: Guide Modules
Number of Positions / Contacts: 1
Mounting Angle: Right
Pitch: 2 mm
Mounting Style: Through Hole
Termination Style: Press Fit
Housing Material: Zinc
Contact Material: Zinc Alloy
Contact Plating: Chromate
Packaging: Bulk
Factory Pack Quantity: 220
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.67
  25: $3.12
  100: $2.93
  250: $2.71
  500: $2.65
  1,000: $2.60
  2,000: $2.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.17
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
SN74LVC8T245DWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
C1210C106M6PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 35vol ...
Kemet
1: $0.88
MAX3221IDBR
RS-232 Interface IC 1-Channel RS-232
Texas Instruments
1: $1.87
C0805C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.30
HSMG-C190
Standard LEDs - SMD Green Diffused 572nm 5mcd
Avago Technologies
1: $0.16
TLC274IDR
Operational Amplifiers - Op Amps Quad Precision
Texas Instruments
1: $0.99
ATSAM3U4EA-AU
ARM Microcontrollers - MCU 256K Flash, 52K SRAM 32 ...
Atmel
1: $10.21
TDA04H0SB1
DIP Switches / SIP Switches HALF PITCH 4 POS
C&K Components
1: $2.50
0154010.DR
Fuses Fuseblck w/ fuse 10A OMNI BLOK 154
Littelfuse
1: $1.73
IHLP2020BZERR33M01
Fixed Inductors .33uH 20%
Vishay/Dale
1: $2.37
MCP4728-E/UN
Digital to Analog Converters - DAC Quad 12-bit NV ...
Microchip Technology
1: $2.06
IHLP4040DZERR56M11
Fixed Inductors .56uH 20%
Vishay/Dale
1: $2.21
AT91RM9200-CJ-002
ARM Microcontrollers - MCU BGA IND TEMP
Atmel
1: $30.75
RN731JTTD1001B25
Thin Film Resistors - SMD 1/16W 1Kohm 0.1% 25ppm
KOA Speer
1: $0.50
EEE-FP1V331AP
Aluminum Electrolytic Capacitors - SMD 330UF 35V E ...
Panasonic Electronic Components
1: $1.01
SA56004ADP,118
Board Mount Temperature Sensors TEMP SENSOR
NXP Semiconductors
1: $0.54
FDMC7678
MOSFET 30V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.88

137675705 167431598