Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-10036876-003LF
Manufacturer Part #:

10036876-003LF

Manufacturer:

Description: I/O Connectors WIDE BASE RECEPTACLE HYBRID STAGGERED
Lifecycle: Preliminary Release: Available in limited quantities. Specification may change without notice.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Receptacles
Series: SAS
Number of Positions / Contacts: 29
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Female
Current Rating: 1.5 A
Mounting Style: Through Hole
Termination Style: Solder
Color: Black
Mounting Angle: Vertical
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 1000 MOhms
Packaging: Tray
Factory Pack Quantity: 420
Voltage Rating: 500 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
290 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  

Quantities greater than 290 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.64
  25: $7.94
  100: $7.24
  250: $5.70
  500: $5.51

To add to a project, please Log In.

161629717