Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-10036587-001LF
Manufacturer Part #:

10036587-001LF

Manufacturer:

Description: I/O Connectors R/A SMT RECEPTACLE
Silverlight Page 2,594, Mouser Enhanced Catalog
PDF Page 2,594, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Receptacles
Series: SAS
Number of Positions / Contacts: 29
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Female
Current Rating: 1.5 A
Mounting Style: SMD/SMT
Termination Style: Solder
Color: Black
Mounting Angle: Right
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 1000 MOhms
Packaging: Tray
Factory Pack Quantity: 540
Voltage Rating: 500 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
912 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.93
  25: $3.94
  100: $3.63
  250: $3.58
  500: $3.54
  1,000: $3.21
  2,000: $3.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AMK105CBJ106MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
TPS54526RSAT
DC/DC Switching Converters 4.5-18Vin,5.5A Sync SD ...
Texas Instruments
1: $5.04
ECW-U2104KC9
Film Capacitors .1UF 250V PEN FLM 2420 10%
Panasonic Electronic Components
1: $1.13
FAN2001MPX
DC/DC Switching Converters ANG FG Adj 1A HiEff Ste ...
Fairchild Semiconductor
1: $1.48
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
MAX667CSA+
Low Dropout Regulators - LDO 5V Programmable Volta ...
Maxim Integrated
1: $6.13
TPS2491DGSR
Hot Swap & Power Distribution Retry Pos Hi-Voltage ...
Texas Instruments
1: $3.15
TMP100NA/3K
Board Mount Temperature Sensors Digital Temp Senso ...
Texas Instruments
1: $1.82
FAN2106MPX
DC/DC Switching Converters 6A 24V Input Intgr Syn ...
Fairchild Semiconductor
1: $3.02
SN74LVC1G97DCKRG4
Logic Gates MULTIPLE-FUNCTION GATE
Texas Instruments
1: $0.39
OPA2380AIDGKT
Transimpedance Amplifiers High Speed Precision Tra ...
Texas Instruments
1: $6.52
CX3225GB10000D0HEQZ1
Crystals 3.2x2.5x0.8 10MHz 8pF +/-20ppm
AVX
1: $1.30
TS3USB31RSER
Power Switch ICs - USB Hi-Spd USB 2.0 1-Port Sw
Texas Instruments
1: $0.85
TPS2491DGS
Hot Swap & Power Distribution Retry Pos Hi-Voltage ...
Texas Instruments
1: $3.82
UWR-5/2000-D12A-C
DC/DC Converters 10W 12V to 5V 2000mA
Murata Power Solutions
1: $72.45
LUSBA11100
USB Connectors Right angle type A w/positive lock ...
Amphenol Commercial Products
1: $2.14
M95512-WMN6TP
EEPROM 2.5 V to 5.5V 512K
STMicroelectronics
1: $2.24
STM6719TZWB6F
Supervisory Circuits SUPERVISOR
STMicroelectronics
1: $1.56
10034524-001LF
I/O Connectors PLUG R/A SMT
FCI
1: $2.22
70543-0007
Headers & Wire Housings VERTICAL HDR 8P single row
Molex
1: $1.48

161629717