|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
649-10033526N3212MLF
Manufacturer Part #:

10033526-N3212MLF

Manufacturer:

Description:
USB Connectors 5P R/A RECEPTACLE B TYPE SMT
Mouser Online Catalog Page 1,495, Mouser Online Catalog
PDF Page 1,495, PDF Catalog Page
10033526-N3212MLF Datasheet 10033526-N3212MLF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: FCI
Product: Mini USB Type B Connectors
Gender: Female
Standard: USB
Termination Style: Solder Pad
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Color: Black
Connector Type: Mini USB Type B Receptacle
Contact Material: Copper Alloy
Contact Plating: Gold
Features: USB 2.0 compliant, speed to 480 Mb/sec
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Angle: Right
Packaging: Reel
Shell Plating: Nickel
Factory Pack Quantity: 750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VJ0805V104MXBPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,154
KA78RM33RTF LDO Voltage Regulators 6,189
CRCW08051K00FKEA Thick Film Resistors - SMD 337,404
NDS356AP MOSFET 8,005
CRCW0805100KFKEA Thick Film Resistors - SMD 275,592
CRCW0805100RFKEA Thick Film Resistors - SMD 227,005
1206L300SLWR Resettable Fuses - PPTC 3,419
292303-3 USB Connectors 2,009
74HC4066D,652 Analog Switch ICs 2,469
F931C106MAA Tantalum Capacitors - Solid SMD 26,441
Real Time Availability
Stock:
8,225 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.83
10:
$0.62
100:
$0.542
500:
$0.459
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 750
To purchase full reel, order in multiples of 750:
750:
$0.376
$0.352
$0.341
$0.313
$0.305
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

193611908 192474407 192717771 151199720 143080215 152174287 112251026 133542889 172639243 102261304 167858023 112182318