Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-130570-2112LF
Manufacturer Part #:

10030570-2112LF

Manufacturer:

Description: Memory Card Connectors MODULE CONNECTOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: ExpressCard
Pitch: 1 mm
Orientation: Vertical
Mounting Style: SMD/SMT
Termination Style: Solder Pin
Number of Rows: 1
Number of Contacts: 26
Current Rating: 0.75 A
Voltage Rating: 3.3 V
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insertion - Extraction Style: Push-Pull
Insulation Resistance: 1000 MOhms
Mating Cycles: 10 k
Mounting Type: Standard
Packaging: Reel
Factory Pack Quantity: 960
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
142 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.54
  25: $2.13
  100: $1.88
  250: $1.85
Reel of 480
To purchase full reel, order in multiples of 480:
  480: $1.85
  500: $1.80
  1,000: $1.77
  2,500: $1.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
S320
Schottky Diodes & Rectifiers 3A, 200V, Schottky Re ...
Fairchild Semiconductor
1: $0.56
MCP3426A2-E/SN
Analog to Digital Converters - ADC 16bit deltasigm ...
Microchip Technology
1: $2.82
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
ATTINY2313-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
TFP410PAP
Display Interface IC PanelBus DVI Transmitter 165M ...
Texas Instruments
1: $6.75
20-101-0454
System-On-Modules - SOM RCM2200 RABBITCORE
Rabbit Semiconductor
1: $55.00
GRM32DR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
R-785.0-0.5
DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $7.81
IM07TS
High Frequency / RF Relays 24VDC Non-latching Sing ...
TE Connectivity / Axicom
1: $3.38
TPS74801DRCR
Low Dropout Regulators - LDO 1.5A with Soft-Start
Texas Instruments
1: $1.94
TLV3501AIDBVT
Comparator ICs 4.5ns Rail-to-Rail High Speed
Texas Instruments
1: $2.60
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
MC-306 32.768K-E3:ROHS
Crystals 32.768KHz 6pF 100ppm -40C +85C
Epson Toyocom
1: $0.80
RK73H1ETTP1001F
Thick Film Resistors - SMD 1/16watts 1Kohms 1%
KOA Speer
1: $0.08
TC650BEVUA
Motor / Motion / Ignition Controllers & Drivers W/ ...
Microchip Technology
1: $1.58
MP930-0.075-1%
Thick Film Resistors - Through Hole 0.075 ohm 30W ...
Caddock
1: $6.55
1N5342BG
Zener Diodes 6.8V 5W
ON Semiconductor
1: $0.36
10030573-200LF
Memory Card Connectors EXPRESS CARD KIT
FCI
1: $1.01
SI4462DY-T1-E3
MOSFET 200V 1.5A 2.5W 480mohm @ 10V
Vishay/Siliconix
1: $1.27

000000001