Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-10029364-001LF
Manufacturer Part #:

10029364-001LF

Manufacturer:

Description:
I/O Connectors COMB REC R/A SMT
Mouser Online Catalog Page 1,557, Mouser Online Catalog
PDF Page 1,557, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Brand: FCI
Product: Receptacles
Gender: Female
Number of Positions: 22
Voltage Rating: 500 VAC
Contact Plating: Gold
Mounting Style: SMD/SMT
Termination Style: Solder
Mounting Angle: Right
Color: Black
Contact Material: Copper Alloy
Current Rating: 1.5 A
Features: Compliant with SATA 1 A standard, guide pegs to blind mate, 22 positions
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 1000 MOhms
Packaging: Tray
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 13,756
47589-0001 USB Connectors 46,770
ACM9070-701-2PL-TL01 Common Mode Filters / Chokes 21,602
MM60-52B1-E1-R650 PCI Express / PCI Connectors 13,394
DLW21SN900SQ2L Common Mode Filters / Chokes 58,927
NCP18XH103F03RB Thermistors - NTC 133,371
MMBT3904LT1G Bipolar Transistors - BJT 437,274
10029449-001RLF HDMI, Displayport & DVI Connectors 4,008
73725-0110BLF USB Connectors 4,394
NC7SZ08P5X Logic Gates 22,555
Real Time Availability
Stock:
2,403 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.17
  10: $2.80
  50: $2.67
  100: $2.54
  250: $2.23
  500: $2.16
  1,000: $1.84
  2,500: $1.72
  5,000: $1.64

To add to a project, please Log In.

143080215 172639243 161629717 167858023