Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
649-10028917-001LF
Manufacturer Part #:

10028917-001LF

Manufacturer:

Description: High Speed / Modular Connectors HDR 4POS R/A POWER
Silverlight Page 1,600, Mouser Enhanced Catalog
PDF Page 1,600, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FCI
Product Category: High Speed / Modular Connectors
RoHS: RoHS Compliant Details
Series: AirMax VS
Product Type: Headers
Number of Positions / Contacts: 4
Mounting Angle: Right
Pitch: 2 mm
Mounting Style: Press Fit
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Gold
Packaging: Tube
Factory Pack Quantity: 300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
115 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.40
  25: $4.97
  100: $4.85
  250: $4.65
  500: $4.53
  1,000: $4.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
TPS74701DRCR
Low Dropout Regulators - LDO 500mA LDO
Texas Instruments
1: $1.82
TPS51315RGFT
Voltage Mode PWM Controllers 3-14V 10A Synch Step ...
Texas Instruments
1: $7.70
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
TPS51100DGQR
Low Dropout Regulators - LDO 3A Source/Sink DDR Te ...
Texas Instruments
1: $1.70
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
FM25CL64B-G
F-RAM 64Kb Serial SPI 3V FRAM
Cypress Semiconductor
1: $3.21
ANT-916-JJB-RA
Antennas Perm Mnt Mini Ant. R Angle Post 916MHz
Linx Technologies
1: $1.92
10033853-052FSLF
DDR3 / DDR2 / DDR Connectors 200P SO-DIMM SKT STD ...
FCI
1: $12.00
TPS2042BDGN
Power Switch ICs - USB Dual Current-Limited
Texas Instruments
1: $2.25
310-13-132-41-001000
IC & Component Sockets 32P SOLDER TAIL GOLD
Mill-Max
1: $3.18
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
500254-1927
HDMI, Displayport & DVI Connectors R/A HDMI PCB He ...
Molex
1: $6.15
STC3100IST
Battery Management Battery Monitor IC 32-Ram 12/14 ...
STMicroelectronics
1: $2.55
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
53398-0371
Headers & Wire Housings VERTICAL HDR SMT 3P
Molex
1: $1.30
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
10039851-101LF
High Speed / Modular Connectors HDR 54P 4WALL 3PAI ...
FCI
1: $6.86
SMAJ12CA-TR
TVS Diodes - Transient Voltage Suppressors 400W 12 ...
STMicroelectronics
1: $0.26
IRF7822TRPBF
MOSFET MOSFT 30V 18A 6.5mOhm 44nC
International Rectifier
1: $1.98

137675705 167431598