Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-MN35
Manufacturer Part #:

MN35 WITH TEMP PROBE

Manufacturer:

Description: Digital Multimeters MANUAL RANGE METER WITH TEMP PROBE
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held
Accuracy: 0.5 %
Voltage Range: 200 mVDC to 600 VDC, 200 VAC to 600 VAC
Resistance Range: 200 Ohms to 20 MOhms
Ranging: Manual
True RMS: No
Data Hold: Yes
Number of Digits: 3 1/2 Digit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
6LR61XWA
Consumer Battery & Photo Battery 9V ALK SNAP FASTE ...
Panasonic Battery
1: $2.03
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
G2RL-24-DC12
General Purpose Relays DPDT 12VDC Class F Sealed
Omron Electronics
1: $3.12
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
12BH311A-GR
Battery Holders, Snaps & Contacts 1 AA CELLS
Eagle Plastic Devices
1: $0.63
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37
BB400T
PCBs & Breadboards 400 TIE POINT BB W/PWR RAILS TR ...
BusBoard Prototype Systems
1: $5.50
TC205
Solder Removal Weller Rplmt Sponge No Holes
Weller
1: $1.20
HH-3449
Enclosures, Boxes, & Cases Battery Clip 9V
Bud Industries
1: $1.20
3051/1 BK005
Hook-up Wire 22AWG SOLID PVC 100ft SPOOL BLACK
Alpha Wire
1: $21.92
AB11AP-FA
Pushbutton Switches SPST OFF(ON) BLACK
NKK Switches
1: $4.34
S302T-RO
Toggle Switches SPDT ON-ON MED/HIGH
NKK Switches
1: $4.93
MN36
Digital Multimeters AUTO RANGE METER WITH TEMP PRO ...
Extech
1: $39.99
P160KNPD-2QC25B2K
Potentiometers 16mm 2Kohm
BI Technologies
1: $0.88
TL809
Test Leads TEST LEAD KIT
Extech
1: $16.99

146665156 110273895 1303751445-0107-8false