Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-MN26T
Manufacturer Part #:

MN26T

Manufacturer:

Description: Digital Multimeters Autoranging Meter
Silverlight Page 2,294, Mouser Enhanced Catalog
PDF Page 2,294, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held
Accuracy: 0.5 %
Voltage Range: 0.1 mV to 600 V
Resistance Range: 40 MOhms
Capacitance Range: 0.001 nF to 200 uF
Display Count: 4000
Frequency: 0.001 Hz to 10 MHz
Ranging: Auto
True RMS: No
Data Hold: No
Number of Digits: 3 1/2 Digit LCD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4725S
Infrared Emitters - High Power Infrared 940nm OSLO ...
OSRAM Opto Semiconductors
1: $4.49
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
MET-31
Transformers Audio & Signal 600CT Pri/600CT Sec
Tamura
1: $12.60
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
1672
Bench Top Power Supplies TRIPLE OUTPUT 2-32V 115V ...
B&K Precision
1: $489.00
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
DS1339U-33+
Real Time Clock I2C Serial RTC
Maxim Integrated
1: $3.46
PIC18F4520-I/PT
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.09
SN74LVC1G17DBVR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.34
EEC-RG0V105V
Supercapacitors / Ultracapacitors 1F 3.6volts GOLD ...
Panasonic Electronic Components
1: $4.18
A000028
Development Boards & Kits - AVR ARDUINO BASE KIT W ...
Arduino
1: $45.95
PA70058
Wire Stripping & Cutting Tools WIRE STRIPPER - BUN ...
Greenlee
1: $19.64
TPA2012D2RTJR
Audio Amplifiers 2.1W Stereo Class-D Aud Power Amp ...
Texas Instruments
1: $1.63
242121
RF Adapters - Between Series BNC JACK TO N PLUG AD ...
Amphenol Connex
1: $14.40
P82B715DG4
Interface - Signal Buffers, Repeaters I2C Bus Exte ...
Texas Instruments
1: $4.27
PCA9501PW,112
I2C Interface IC I/O EXPANDER W/2K EE
NXP Semiconductors
1: $1.21
TP870
Test Probes PROBE TEMPERATURE
Extech
1: $15.99
NVT2008PW,118
Translation - Voltage Levels +/-50mA 1.5ns 1-5.5V
NXP Semiconductors
1: $0.49
409992
Instrument Protection and Storage Carrying Case
Extech
1: $10.99

146665156 110273895 1303751445-0107-8false