|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
685-LT40
Manufacturer Part #:

LT40

Manufacturer:

Description:
Environmental Test Equipment LED Light Meter Standard & LED White
Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Environmental Test Equipment
RoHS: RoHS Compliant By Exemption Details
Equipment Type: LED Light Meter
Measures: Light Output
Accuracy: 3 %
Brand: Extech
Description/Function: Measures white LED and standard lighting
Display Count: 4 digits
Features: Built in sensor, protective cover, storage pouch
Packaging: Bulk
Unit Weight: 8.799999 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEBTT-01-0000-00Y80 High Power LEDs - White 2,953
LP5907MFX-2.5/NOPB LDO Voltage Regulators 2,422
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 9,212
ATTINY25-20PU 8-bit Microcontrollers - MCU 3,149
ATTINY25-20SU 8-bit Microcontrollers - MCU 3,818
1954097-1 Lighting Connectors 11,436
TPS7A4001DGNR LDO Voltage Regulators 2,412
LM34DZ/NOPB Board Mount Temperature Sensors 6,025
08-50-0114 Headers & Wire Housings 213,486
48037-0001 USB Connectors 8,865
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$119.99

To add to a project, please Log In.

176128350 114179602 195611129 190230012