Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-EX570
Manufacturer Part #:

EX570

Manufacturer:

Description: Digital Multimeters TRMS DMM NC IR TEMP W/ LASER POINTER
Silverlight Page 2,862, Mouser Enhanced Catalog
PDF Page 2,862, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held, Thermometer
Accuracy: 0.06 %
Voltage Range: 0.01 mV to 1000 V
Resistance Range: 0.01 Ohms to 40 MOhms
Capacitance Range: 0.001 nF to 10000 uF
Display Count: 40000
Frequency: 0.0001 Hz to 40 MHz
True RMS: Yes
Data Hold: Yes
Min / Max Hold: Yes
Peak Hold: Yes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $249.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RXM-GPS-SR-B
GPS Modules GPS Receiver with Integrated Antenna
Linx Technologies
1: $49.50
TPS71501DCKR
Low Dropout Regulators - LDO 50mA ADJ 1.2-15V LDO
Texas Instruments
1: $0.71
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
EA DOGS102N-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
LD1117STR
Low Dropout Regulators - LDO 1.25-15V 0.8A Adj
STMicroelectronics
1: $0.56
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
CS8416-CZZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $5.16
T103MH9V3BE
Toggle Switches Toggle SPDT
C&K Components
1: $7.34
7201K2AQE
Toggle Switches ON None ON DPDT 5A 250VAC 28VDC
C&K Components
1: $10.85
ECW-F2W475JA
Film Capacitors 4.7UF 450VDC 5%
Panasonic Electronic Components
1: $2.83
LM318MX/NOPB
Operational Amplifiers - Op Amps
Texas Instruments
1: $1.07
SN75176BP
RS-485 Interface IC Bus Diff
Texas Instruments
1: $0.77
DS8921N/NOPB
RS-422 Interface IC DIFF LINE DRVRS AND RECEIVER P ...
Texas Instruments
1: $1.08
LMR64010XMFE/NOPB
DC/DC Switching Regulators 20VOUT,1A SIMPLE SW NAN ...
Texas Instruments
1: $1.45
87568-1073
Headers & Wire Housings 10CKT CTB RECPT DR IDT
Molex
1: $1.78
Y1453100R000V9L
Metal Foil Resistors - Through Hole 100ohms 0.005% ...
Vishay Precision Group Foil Resistors
1: $26.44
HS75 470R F
Wirewound Resistors - Chassis Mount 75W 470 ohm1%
Arcol
1: $12.03
TL831
Test Leads MASTER ELECTRICAL TEST LEAD KIT
Extech
1: $99.99
TL810
Test Leads ELECTRICAL TEST LE
Extech
1: $45.99
TL841
Test Leads TEST LEAD KIT 16 PIECE
Extech
1: $99.99

146665156 195514842 110273895 130375144