|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-ET10-10PK
Manufacturer Part #:

ET10-10PK

Manufacturer:

Description:
Component Testers GF CI RECEPTACLE TESTER - 10 PACK
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Component Testers
RoHS: RoHS Compliant By Exemption Details
Brand: Extech
Display Type: LED
Measured Components: Ground Fault Circuit Interrupter Receptacle Testers
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $129.99

To add to a project, please Log In.

114179602 190230012