Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-BT102
Manufacturer Part #:

BT102

Manufacturer:

Description: Battery Test Equipment 120V AC ADAPTER FOR BT102
PDF Data Sheet
 
Shipping Restrictions:
Share |
Manufacturer: Extech
Product Category: Battery Test Equipment
RoHS: RoHS Compliant By Exemption Details
Cable Type: North American Power Cord Included
Resistance Range: 40 mOhms to 40 Ohms
Type: Checks Battery Condition
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.99

To add to a project, please Log In.

0000000015-0107-8false