|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
685-AN500
Manufacturer Part #:

AN500

Manufacturer:

Description:
Environmental Test Equipment CFM/CMM Thermo-Anemometer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Environmental Test Equipment
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Thermo-Anemometers
Measures: Airflow, Temperature
Accuracy: 3 %
Brand: Extech
Description/Function: Hot wire CFM/CMM Thermo-Anemometers
Features: Extending sensor, Min/Max/Avg data hold, probe extends 2.1 m
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$699.00

To add to a project, please Log In.

114179602 190230012 195611129