Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-461920
Manufacturer Part #:

461920

Manufacturer:

Description: Calibration Equipment TACHOMETER COUNTER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Brand: Extech
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5150E
Knobs & Dials FINGER GRIP KNOB
Ohmite
1: $8.92
RHS10RE
Rheostats 25watt 10ohm 500V Std Shaft
Ohmite
1: $48.94

114179602 190230012