Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-412440-S
Manufacturer Part #:

412440-S

Manufacturer:

Description: Calibration Equipment CALIBRATOR CURREN
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Series: 412400
Equipment Type: Current Loop Checker
Measured Components: Current
Description/Function: Complete with 6 AA batteries and calibration cable with spade lug terminals
Display Type: None
Input Current: 50 mA
Operating Supply Current: 0 mA to 24 mA
Operating Supply Voltage: 24 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $109.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
FLUKE-87-V
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $399.95
40-9538F
Ethernet & Telecom Connectors D-SUB MOD. ADAP. KIT ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.98
130055-0001
Ethernet & Telecom Connectors RCPT BLKHD ENET PASS ...
Molex
1: $24.12
USBBFC7
USB Connectors USB B JNUT REC CAP W/ METAL CHAIN
Amphenol PCD
1: $5.15
RS3-2412D
DC/DC Converters 3W DC/DC 1kV REG 2:1 18-36Vin +/- ...
RECOM Power
1: $21.74
1417
Circuit Board Hardware - PCB MICRO JACKS GOLD PLT
Keystone Electronics
1: $0.95
66953-020LF
Headers & Wire Housings PCB CONNECTOR 40P
FCI
1: $6.47
ELJ-PA100KF
Fixed Inductors 10uH 10%
Panasonic Electronic Components
1: $0.27
M7567-05
Headers & Wire Housings JUMPER SOCKET BLACK
Harwin
1: $0.48
2961312
General Purpose Relays REL-MR-24DC/21HC REPLACEMEN ...
Phoenix Contact
1: $7.00
26-61-4050
Headers & Wire Housings VERT PCB HDR 5P GOLD FRICT ...
Molex
1: $1.58
AQ2A2-C1-T5VDC
Solid State Relays - PCB Mount 2A 5VDC 75-250VAC N ...
Panasonic Electric Works
1: $11.75
3206416
DIN Rail Terminal Blocks QTC 2.5 FEEDTHRU TERM BLK
Phoenix Contact
1: $1.55
302
LAN/Telecom/Cable Testing PHASE ROTATION METER
B&K Precision
1: $82.00
G1.5X2LG6
Wire Ducting TYPE G 1.5"X 2"X 6'
Panduit
1: $44.23
1402H
Enclosures, Boxes, & Cases 7.3 x 10 x 3.9 Aluminum
Hammond Manufacturing
1: $49.52
2912277
Industrial Relays PLC-RSP- 24DC/21HC 24VDC 14MM
Phoenix Contact
1: $27.53
3206429
DIN Rail Terminal Blocks QTC 2.5 BU FEEDTHRU TERM ...
Phoenix Contact
1: $1.55
M0509-3-AL
Standoffs & Spacers 10mm, 3.2 ID, M3 ROUND METRIC ...
RAF Electronic Hardware
1: $0.42

000000001