Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-412355A-NIST
Manufacturer Part #:

412355A-NIST

Manufacturer:

Description: Calibration Equipment 412355A WITH NIST CERTIFICATION
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Series: 412355
Equipment Type: Current/Voltage Calibrators
Measured Components: Current, Voltage
Cable Type: North American Power Cord Included
Description/Function: Includes calibration cable with spade lug terminals and carrying case
Display Type: LCD
Input Current: 50 mA
Input Voltage Range: 20 V
Operating Supply Current: 0 mA to 24 mA
Operating Supply Voltage: 9 V, 100 VAC to 240 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $344.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
88768-9810
Cable Assemblies HDMI-HDMI Cable Assy 28 AWG 2 Met ...
Molex
1: $10.40
8846A/SU 120V
Digital Multimeters Precision Multimeter 6.5 24ppm ...
Fluke
1: $1,685.00
BK/GMC-1-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.80
STM809TWX6F
Supervisory Circuits 3.08V Reset 140ms
STMicroelectronics
1: $0.44
0218002.HXP
Fuses 250V 2A Time Lag (Slo-Blo)
Littelfuse
1: $0.81
LM4040A41IDBZR
Voltage & Current References 4.096V Precision Mcrp ...
Texas Instruments
2150: $1.40

000000001