|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
685-382275
Manufacturer Part #:

382275

Manufacturer:

Description:
Bench Top Power Supplies LAB GRADE SWTCH MODE 1-30VDC/1-20A
Mouser Online Catalog Page 2,309, Mouser Online Catalog
PDF Page 2,309, PDF Catalog Page
382275 Datasheet 382275 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Brand: Extech
Product: DC Power Supplies
Input Voltage: 110 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 1 V to 30 V
Output Current-Channel 1: 1 A to 20 A
Output Power: 600 W
Display Type: LED, Dual 3 Digit
Cable Type: North American Power Cord Included
Packaging: Bulk
Unit Weight: 6 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C8051F410-GQ 8-bit Microcontrollers - MCU 1,789
1825-0 Test Plugs & Test Jacks 991
1825-2 Test Plugs & Test Jacks 2,827
FLUKE-87-V Digital Multimeters 6
9111 Bench Top Power Supplies 24
RTE24012F General Purpose Relays 3,703
NAUSB-W USB Connectors 1,533
AVR-ISP-MK2 Programmers - Processor Based 116
11-10-P Terminals 6,212
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$379.99

To add to a project, please Log In.

106889023 190230012 195611129 114179602 188492425 196744208 115484423