Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-382270
Manufacturer Part #:

382270

Manufacturer:

Description: Bench Top Power Supplies QUAD OUTPUT DC POWER SUPPLY
Silverlight Page 2,295, Mouser Enhanced Catalog
PDF Page 2,295, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant By Exemption Details
Type: DC Power Supplies
Input Voltage: 110 VAC, 220 VAC Selectable
Number of Outputs: 4
Output Voltage (Channel 1): 0 V to 30 V
Output Current (Channel 1): 5 A
Display Type: LED, Quad 3 Digit
Cable Type: North American Power Cord Included
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $479.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
NHD-0420E2Z-NSW-BBW
LCD Character Display Modules & Accessories STN- B ...
Newhaven Display
1: $26.17
TDS2014C
Benchtop Oscilloscopes DIGITAL STORAGE 100 MHz 2 G ...
Tektronix
1: $1,950.00
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
142-0701-881
RF Connectors PC END MT JCK GLD .031" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $6.70
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
FLUKE-115
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $159.95
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
FLUKE-179 ESFP
Digital Multimeters TRMS MULTIMETER
Fluke
1: $299.95
TAN ENG KIT 10
Capacitor Kits 10each 20values T491 KIT
Kemet
1: $51.00
43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
Molex
1: $0.18
5523
Test Leads PATCH CORD 10PC KIT 24IN
Pomona Electronics
1: $45.77
13AC010
Test Leads MINI ALLIGATOR BU-00285
1: $17.80
R30Y-0100
Hook-up Wire 30AWG KYNAR INSUL 100' SPOOL YELLOW
OK Industries
1: $12.35
R30BLK-0100
Hook-up Wire 30AWG KYNAR INSUL 100' SPOOL BLACK
OK Industries
1: $12.35
R30W-0100
Hook-up Wire 30AWG KYNAR INSUL 100' SPOOL WHITE
OK Industries
1: $12.35
TW-MP-10
Hook-up Wire 10cm PROTOTYPE WIRES - 10 PCS
Twin Industries
1: $7.54
TW-MP-20
Hook-up Wire 20cm PROTOTYPE WIRES - 10 PCS
Twin Industries
1: $7.90
CD17ED820JO3
Mica Capacitors 82pF 500V +/-5%
Cornell Dubilier
1: $1.38


This product is also available in:
196852020 115484423 183604142 196744208