Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
685-382075-NIST
Manufacturer Part #:

382075-NIST

Manufacturer:

Description:
Power Analyzers 3PHASE POWERANALYZER 2000aTRMS AC/DC NIST
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Extech
Product Category: Power Analyzers
RoHS: RoHS Compliant By Exemption Details
Current Rating: 2 kA
Frequency: 400 Hz
Brand: Extech
Accuracy: +/- 2 %
Display Type: 4000 Count
Unit Weight: 3 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $879.00

To add to a project, please Log In.

195611129 190230012 1141796025-0107-8false